
1431-22BK3 | |
|---|---|
DigiKey Part Number | HM1490-ND |
Manufacturer | |
Manufacturer Product Number | 1431-22BK3 |
Description | COVER FOR CHASSIS 12X8" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 12.000" L x 8.000" W x 0.032" H (304.80mm x 203.20mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-22BK3 Models |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 12.000" L x 8.000" W x 0.032" H (304.80mm x 203.20mm x 0.81mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.83000 | $140.83 |
| 5 | $118.48800 | $592.44 |
| 10 | $110.07800 | $1,100.78 |
| 25 | $99.93400 | $2,498.35 |
| 50 | $92.92920 | $4,646.46 |
| 100 | $86.44410 | $8,644.41 |
| 250 | $81.24156 | $20,310.39 |







