
1427NCGPG7B | |
---|---|
DigiKey Part Number | 164-1427NCGPG7B-ND |
Manufacturer | |
Manufacturer Product Number | 1427NCGPG7B |
Description | CORDGRIP - BLACK NYLON. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.512" (13.0mm) | |
Material | Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4, 4X, 6, 6B, 12, 13 | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
10 | $14.20000 | $142.00 |
25 | $13.30960 | $332.74 |
50 | $12.67400 | $633.70 |
100 | $12.06810 | $1,206.81 |
250 | $11.31208 | $2,828.02 |
500 | $10.77190 | $5,385.95 |
1,000 | $10.25790 | $10,257.90 |
2,500 | $9.61600 | $24,040.00 |