



1426K-B | |
|---|---|
DigiKey Part Number | HM2644-ND |
Manufacturer | |
Manufacturer Product Number | 1426K-B |
Description | BOX STEEL BLUE 6"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue U Shaped Pieces 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426K-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Blue | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $584.22000 | $584.22 |
| 5 | $492.89600 | $2,464.48 |
| 10 | $458.38200 | $4,583.82 |
| 25 | $416.66560 | $10,416.64 |
| 50 | $409.68060 | $20,484.03 |




