
1418B8LP | |
|---|---|
DigiKey Part Number | 164-1418B8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418B8LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 12.000" L x 8.000" W (304.80mm x 203.20mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,901.70000 | $2,901.70 |

