
1416K | |
|---|---|
DigiKey Part Number | 1416KHM-ND |
Manufacturer | |
Manufacturer Product Number | 1416K |
Description | BOX STEEL GRAY 11"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 11.000" L x 7.000" W (279.40mm x 177.80mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1416K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.000" L x 7.000" W (279.40mm x 177.80mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 77.0in² (497cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $733.52000 | $733.52 |




