Box Metal, Steel Gray End Panel(s) 12.000" L x 11.000" W (304.80mm x 279.40mm) X 8.100" (205.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415I

DigiKey Part Number
HM313-ND
Manufacturer
Manufacturer Product Number
1415I
Description
BOX STEEL GRAY 12"L X 11"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray End Panel(s) 12.000" L x 11.000" W (304.80mm x 279.40mm) X 8.100" (205.74mm)
Datasheet
 Datasheet
EDA/CAD Models
1415I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 11.000" W (304.80mm x 279.40mm)
Height
8.100" (205.74mm)
Area (L x W)
132in² (852cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
18 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8.7 lbs (3.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$832.59000$832.59
5$745.31200$3,726.56
Manufacturers Standard Package