
1415H | |
|---|---|
DigiKey Part Number | HM312-ND |
Manufacturer | |
Manufacturer Product Number | 1415H |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 10.000" L x 10.000" W (254.00mm x 254.00mm) X 8.100" (205.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 8.100" (205.74mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $797.73000 | $797.73 |
| 5 | $673.35800 | $3,366.79 |
| 10 | $626.33900 | $6,263.39 |
| 25 | $583.52920 | $14,588.23 |


