
1415G | |
|---|---|
DigiKey Part Number | HM311-ND |
Manufacturer | |
Manufacturer Product Number | 1415G |
Description | BOX STEEL GRAY 12"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 12.000" L x 7.000" W (304.80mm x 177.80mm) X 6.100" (154.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 7.000" W (304.80mm x 177.80mm) | |
Height | 6.100" (154.94mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.7 lbs (2.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $635.60000 | $635.60 |
| 5 | $536.28800 | $2,681.44 |
| 10 | $498.77400 | $4,987.74 |
| 25 | $453.41560 | $11,335.39 |
| 50 | $450.82760 | $22,541.38 |


