Box Metal, Steel Gray End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.040" (102.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.040" (102.62mm)
1415C
1415C

1415C

DigiKey Part Number
HM307-ND
Manufacturer
Manufacturer Product Number
1415C
Description
BOX STEEL GRAY 6"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.040" (102.62mm)
Datasheet
 Datasheet
EDA/CAD Models
1415C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 5.000" W (152.40mm x 127.00mm)
Height
4.040" (102.62mm)
Area (L x W)
30.0in² (194cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.22000$296.22
5$249.58800$1,247.94
10$232.00300$2,320.03
25$210.77280$5,269.32
50$196.08940$9,804.47
100$189.31810$18,931.81
Manufacturers Standard Package