Box Metal, Steel Gray End Panel(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 3.070" (77.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray End Panel(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 3.070" (77.98mm)
1415B
1415B

1415B

DigiKey Part Number
HM306-ND
Manufacturer
Manufacturer Product Number
1415B
Description
BOX STEEL GRAY 5"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray End Panel(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 3.070" (77.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1415B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 4.000" W (127.00mm x 101.60mm)
Height
3.070" (77.98mm)
Area (L x W)
20.0in² (129cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$239.99000$239.99
5$202.13400$1,010.67
10$187.86100$1,878.61
25$170.63880$4,265.97
50$158.72920$7,936.46
100$149.01300$14,901.30
Manufacturers Standard Package