



1415A | |
|---|---|
DigiKey Part Number | HM305-ND |
Manufacturer | |
Manufacturer Product Number | 1415A |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.070" (52.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 2.070" (52.58mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.53000 | $236.53 |
| 5 | $199.24000 | $996.20 |
| 10 | $185.17300 | $1,851.73 |
| 25 | $168.18880 | $4,204.72 |
| 50 | $156.45020 | $7,822.51 |
| 100 | $146.59260 | $14,659.26 |


