
1412X | |
---|---|
DigiKey Part Number | HM2586-ND |
Manufacturer | |
Manufacturer Product Number | 1412X |
Description | BOX STEEL GRAY 11.99"L X 6.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 11.990" L x 6.990" W (304.55mm x 177.55mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 6.990" W (304.55mm x 177.55mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 83.8in² (541cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.11000 | $334.11 |