Box Metal, Aluminum Black U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411FBLBK

DigiKey Part Number
HM2550-ND
Manufacturer
Manufacturer Product Number
1411FBLBK
Description
BOX ALUM BLACK 5.01"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.010" L x 4.000" W (127.25mm x 101.60mm)
Height
3.010" (76.45mm)
Area (L x W)
20.0in² (129cm²)
Design
U Shaped Pieces
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.4 lb (181.44 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.91000$159.91
5$134.55400$672.77
10$125.02400$1,250.24
25$113.51280$2,837.82
50$105.56400$5,278.20
100$98.20580$9,820.58
250$93.86980$23,467.45
Manufacturers Standard Package
Alternate Color
BOX ALUM UNPAINTED 5.01"L X 4"W
In-Stock: 1
Unit Price: $131.05000