
1401AA | |
---|---|
DigiKey Part Number | HM288-ND |
Manufacturer | |
Manufacturer Product Number | 1401AA |
Description | BOX STEEL WHT 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $550.64000 | $550.64 |
5 | $470.69000 | $2,353.45 |
10 | $439.93500 | $4,399.35 |
25 | $412.83480 | $10,320.87 |