
125FSE | |
|---|---|
DigiKey Part Number | HM2522-ND |
Manufacturer | |
Manufacturer Product Number | 125FSE |
Description | XFMR 2.5K-10K / 4-32 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2.5k ~ 10k | |
Impedance - Secondary (Ohms) | 4 ~ 32 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 100Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 20W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.760" L x 2.520" W (95.50mm x 64.01mm) | |
Height - Seated (Max) | 3.150" (80.01mm) | |
Termination Style | Solder Lug | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,006.06000 | $1,006.06 |


