
124B | |
---|---|
DigiKey Part Number | HM2509-ND |
Manufacturer | |
Manufacturer Product Number | 124B |
Description | AUDIO XFMR 10K / 90KCT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 90kCT Impedance Secondary Ohms 1:3 Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:3 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 90kCT | |
DC Resistance (DCR) - Primary | 405Ohm | |
DC Resistance (DCR) - Secondary | 1.525kOhm | |
Transformer Type | Tube Driver and Speaker Matching | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 5W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.380" L x 1.350" W (60.45mm x 34.29mm) | |
Height - Seated (Max) | 1.430" (36.32mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $605.63000 | $605.63 |
10 | $544.32500 | $5,443.25 |
25 | $521.53000 | $13,038.25 |
50 | $504.87180 | $25,243.59 |
100 | $488.70750 | $48,870.75 |