


1182T30 | |
---|---|
DigiKey Part Number | HM2494-ND |
Manufacturer | |
Manufacturer Product Number | 1182T30 |
Description | PWR XFMR TOROIDAL 750VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 750VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 30V, Series 60V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 152.40mm Dia | |
Height - Seated (Max) | 73.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,295.55000 | $1,295.55 |
10 | $1,163.37900 | $11,633.79 |
25 | $1,114.35280 | $27,858.82 |
50 | $1,078.57960 | $53,928.98 |