



1182N117 | |
---|---|
DigiKey Part Number | HM2464-ND |
Manufacturer | |
Manufacturer Product Number | 1182N117 |
Description | PWR XFMR TOROIDAL 500VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 4.28A, Series 2.14A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 4.28A, Series 2.14A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 139.70mm Dia | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,074.69000 | $1,074.69 |
10 | $965.22700 | $9,652.27 |
25 | $924.60520 | $23,115.13 |
50 | $894.95500 | $44,747.75 |