
117F4 | |
---|---|
DigiKey Part Number | HM2406-ND |
Manufacturer | |
Manufacturer Product Number | 117F4 |
Description | AUDIO XFMR 8 / 70V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 4W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.810" L x 1.500" W (71.37mm x 38.10mm) | |
Height - Seated (Max) | 1.690" (42.93mm) | |
Termination Style | Solder Lug | |
Weight | 0.6 lb (272.16 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.18000 | $236.18 |
10 | $212.60800 | $2,126.08 |
25 | $203.80120 | $5,095.03 |
50 | $197.35240 | $9,867.62 |
100 | $191.08690 | $19,108.69 |
250 | $183.08264 | $45,770.66 |