
1140-LU-D | |
|---|---|
DigiKey Part Number | 164-1140-LU-D-ND |
Manufacturer | |
Manufacturer Product Number | 1140-LU-D |
Description | AUDIO XFMR 600 / 600 CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Secondary 40Ohm |
Manufacturer Hammond Manufacturing | Transformer Type Line (Audio Power Distribution) |
Series | Frequency Range 20Hz ~ 20kHz |
Packaging Bulk | Voltage - Isolation 250V |
Part Status Active | Mounting Type Chassis Mount |
Turns Ratio - Primary:Secondary 1:1 | Size / Dimension 1.700" L x 1.190" W (43.18mm x 30.23mm) |
Impedance - Primary (Ohms) 600 | Height - Seated (Max) 1.380" (35.05mm) |
Impedance - Secondary (Ohms) 600 | Termination Style Wire Leads |
DC Resistance (DCR) - Primary 40Ohm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $583.64000 | $583.64 |


