New Product
TG110-S050P1RLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG86-2006PRL

DigiKey Part Number
5843-TG86-2006PRL-ND
Manufacturer
Manufacturer Product Number
TG86-2006PRL
Description
ISO MOD 10BASE-T 1C:2C LOWPRFL 1
Customer Reference
Detailed Description
50µH LAN 10 Base-T Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10 Base-T
Inductance
50µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$25.90081$13,468.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.