
TGSP-S024NXRL | |
---|---|
DigiKey Part Number | 5843-TGSP-S024NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TGSP-S024NXRL |
Description | ISO MOD T1 QUAD 1:2.4/1:1 40P SM |
Customer Reference | |
Detailed Description | 1.5mH Interface Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | Interface | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.4 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
306 | $37.99820 | $11,627.45 |