New Product
TGRDC-F10V5LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGRDC-F30V5LF

DigiKey Part Number
5843-TGRDC-F30V5LF-ND
Manufacturer
Manufacturer Product Number
TGRDC-F30V5LF
Description
ISO MOD DC 1C:0.75C 18VUS 4KV SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.428" L x 0.350" W (10.87mm x 8.89mm)
Height - Seated (Max)
0.395" (10.03mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
513$15.24285$7,819.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.