New Product
TGR110-Q350V12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGR28-3755V12LFTR

DigiKey Part Number
5843-TGR28-3755V12LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGR28-3755V12LFTR
Description
ISO MOD T1 1C:1.36/1C:1C REINF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH Interface Pulse Transformer 1CT:1CT Transmitter, 1CT:1.36CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Interface
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1.36CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.560" W (17.15mm x 14.22mm)
Height - Seated (Max)
0.390" (9.91mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$41.18225$8,236.45
Manufacturers Standard Package