
TGP7-S010EP10LF | |
---|---|
DigiKey Part Number | 5843-TGP7-S010EP10LF-ND |
Manufacturer | |
Manufacturer Product Number | TGP7-S010EP10LF |
Description | ISO MOD POE FLYB 7W SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.515" W (11.43mm x 13.08mm) | |
Height - Seated (Max) | 0.435" (11.05mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.88593 | $7,554.37 |