
TGMS-1464V6LF | |
---|---|
DigiKey Part Number | 5843-TGMS-1464V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMS-1464V6LF |
Description | ISO MOD DC 1C:2.4C 15.7VUS 2.75K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 2750V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX14940, MAX14946 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2750V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
318 | $21.46327 | $6,825.32 |