TG92-2006N1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $13.17785
Datasheet
New Product
TG04-1006N1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG92-2006N1LF

DigiKey Part Number
5843-TG92-2006N1LF-ND
Manufacturer
Manufacturer Product Number
TG92-2006N1LF
Description
ISO MOD 10BASE-T 1C:1C/1C:2.5C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2.5CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
35µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:2.5CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$12.59179$6,547.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.