New Product
HDC140-331MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC140-151MTR

DigiKey Part Number
5843-HDC140-151MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDC140-151MTR
Description
IND 150UH 0.6A 1.2OHM 20% SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.514" L x 0.370" W (13.05mm x 9.40mm)
Height - Seated (Max)
0.148" (3.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.40837$9,633.48