TG89-2006NXLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $38.21853
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $39.97873
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $38.21853
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $39.97873
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $38.21853
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $39.97873
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.06310
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $40.19853
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.06310
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $40.19853
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.06310
Datasheet
New Product
TG44-1406NXRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG89-2006NXLF

DigiKey Part Number
5843-TG89-2006NXLF-ND
Manufacturer
Manufacturer Product Number
TG89-2006NXLF
Description
ISO MOD 10BASE-T QUAD 1C:2C/1:1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
50µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
306$40.19853$12,300.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.