
TG88-S020NXRLTR | |
---|---|
DigiKey Part Number | 5843-TG88-S020NXRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG88-S020NXRLTR |
Description | ISO MOD 10BASE-T QUAD 1C:2C/1:1 |
Customer Reference | |
Detailed Description | 50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10 Base-T | |
Inductance | 50µH, 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $40.89603 | $12,268.81 |