
TGMR-380V6LFTR | |
|---|---|
DigiKey Part Number | 5843-TGMR-380V6LFTR-ND - Tape & Reel (TR) 5843-TGMR-380V6LFTRCT-ND - Cut Tape (CT) 5843-TGMR-380V6LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGMR-380V6LFTR |
Description | ISO MOD DC 1C:2.67C 22VUS 3KV 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.57000 | $37.57 |
| 10 | $33.91400 | $339.14 |
| 25 | $32.55040 | $813.76 |
| 50 | $31.55080 | $1,577.54 |
| 100 | $30.57580 | $3,057.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $29.08220 | $8,724.66 |
| 600 | $28.17207 | $16,903.24 |
| 900 | $27.65119 | $24,886.07 |
| 1,500 | $27.00686 | $40,510.29 |
| 2,100 | $26.58966 | $55,838.29 |
| 3,000 | $26.15372 | $78,461.16 |

