
TGM-H281NFLF | |
---|---|
DigiKey Part Number | 5843-TGM-H281NFLF-ND |
Manufacturer | |
Manufacturer Product Number | TGM-H281NFLF |
Description | ISO MOD DC 1:1:2.6:2.6 18.5VUS 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.455" W (12.07mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.77000 | $37.77 |
10 | $34.10000 | $341.00 |
42 | $31.97000 | $1,342.74 |
84 | $30.98381 | $2,602.64 |
126 | $30.41786 | $3,832.65 |
252 | $29.47131 | $7,426.77 |
504 | $28.54952 | $14,388.96 |
1,008 | $27.65291 | $27,874.13 |