LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5G-HP10NZ5LF

DigiKey Part Number
5843-TG5G-HP10NZ5LF-ND
Manufacturer
Manufacturer Product Number
TG5G-HP10NZ5LF
Description
ISO MOD 5G POE 1A 24P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.722" L x 0.485" W (18.33mm x 12.32mm)
Part Status
Active
Height - Seated (Max)
0.255" (6.48mm)
Transformer Type
LAN 5G Base-T, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$50.48607$21,204.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.