
TG58-S010NXLFTR | |
---|---|
DigiKey Part Number | 5843-TG58-S010NXLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG58-S010NXLFTR |
Description | ISO MOD 10BASE-T QUAD 1C:1C 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $39.03730 | $11,711.19 |