
TGR04-6506V6LFTR | |
---|---|
DigiKey Part Number | 5843-TGR04-6506V6LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGR04-6506V6LFTR |
Description | ISO MOD BMS 1C:1C REINF 3KV 6P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $30.87967 | $9,263.90 |