TG46-1406NXLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.86910
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $41.01067
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.86910
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $41.01067
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.86910
Datasheet
New Product
TG44-1406NXRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG46-1406NXLFTR

DigiKey Part Number
5843-TG46-1406NXLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG46-1406NXLFTR
Description
ISO MOD 10BASE-T QUAD 1C:1.41C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1.41CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$41.01067$12,303.20
Manufacturers Standard Package