New at DigiKey
TG91-1505N5LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG42-1505N5LF

DigiKey Part Number
5843-TG42-1505N5LF-ND
Manufacturer
Manufacturer Product Number
TG42-1505N5LF
Description
ISO MOD T1 1C:1.41C X-TEMP 16P S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Dual) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1.41CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1CT:1.41CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$15.65538$8,140.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.