TG37-1505NXRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $41.00160
Datasheet
New at DigiKey
TG44-1406NXRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG37-1505NXRL

DigiKey Part Number
5843-TG37-1505NXRL-ND
Manufacturer
Manufacturer Product Number
TG37-1505NXRL
Description
ISO MOD T1 QUAD 1:1.14 X-TEMP 40
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:1.15 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.15 Transmitter, 1:1.15 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
306$42.82627$13,104.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.