New Product
TG2G-E13NYNLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2G-S13NYNLF

DigiKey Part Number
5843-TG2G-S13NYNLF-ND
Manufacturer
Manufacturer Product Number
TG2G-S13NYNLF
Description
SO MOD 2.5G POE 0.35A MINI 24P S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 2.5/5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 2.5/5G Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
360$28.40794$10,226.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.