
HFJ11-1G41E-L12RL | |
---|---|
DigiKey Part Number | 5843-HFJ11-1G41E-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-1G41E-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.70000 | $53.70 |
10 | $45.65300 | $456.53 |
26 | $42.67500 | $1,109.55 |
52 | $40.63654 | $2,113.10 |
104 | $38.69673 | $4,024.46 |
260 | $36.27400 | $9,431.24 |
520 | $34.54383 | $17,962.79 |
1,014 | $32.95535 | $33,416.72 |
2,522 | $30.90592 | $77,944.73 |