TG25-1205NM5RLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $23.05206
Datasheet
New at DigiKey
TG05-1205NM5RLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG25-1205NM5RLTR

DigiKey Part Number
5843-TG25-1205NM5RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG25-1205NM5RLTR
Description
ISO MOD T1 4CH 1:1.26 20P SMD T/
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1:1.26 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.26
Mounting Type
Surface Mount
Size / Dimension
0.615" L x 0.280" W (15.62mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.06364$12,031.82
Manufacturers Standard Package