
HFJT1-1G16-L12RL | |
---|---|
DigiKey Part Number | 5843-HFJT1-1G16-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-1G16-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.99000 | $61.99 |
10 | $52.67700 | $526.77 |
26 | $49.23692 | $1,280.16 |
52 | $46.88596 | $2,438.07 |
104 | $44.64750 | $4,643.34 |
260 | $41.85338 | $10,881.88 |
520 | $39.85681 | $20,725.54 |
1,014 | $38.02413 | $38,556.47 |