TG23-1505NSLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $14.00296
Datasheet
New Product
TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG23-1505NSLFTR

DigiKey Part Number
5843-TG23-1505NSLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG23-1505NSLFTR
Description
ISO MOD T1 1:2.42C X-TEMP 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Single) Pulse Transformer 1:2.42CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T1/E1 (Single)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2.42CT
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.43644$13,436.44
Manufacturers Standard Package