
TG22-S010NDRL | |
---|---|
DigiKey Part Number | 5843-TG22-S010NDRL-ND |
Manufacturer | |
Manufacturer Product Number | TG22-S010NDRL |
Description | ISO MOD 10/100 1C:1C 16P SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.370" W (25.40mm x 9.40mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $30.85393 | $9,256.18 |