New Product
TG1G-RPE33NV6RLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S231NVRL

DigiKey Part Number
5843-TG1G-S231NVRL-ND
Manufacturer
Manufacturer Product Number
TG1G-S231NVRL
Description
ISO MOD 1G DUAL 48P SMD
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.090" L x 0.600" W (27.69mm x 15.24mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
216$49.15727$10,617.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.