
TGMR-511V6LFTR | |
---|---|
DigiKey Part Number | 5843-TGMR-511V6LFTR-ND - Tape & Reel (TR) 5843-TGMR-511V6LFTRCT-ND - Cut Tape (CT) 5843-TGMR-511V6LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGMR-511V6LFTR |
Description | ISO MOD DC 1:1C 60VUS 0.3A 5KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX13256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.40000 | $48.40 |
10 | $37.22500 | $372.25 |
25 | $34.24200 | $856.05 |
50 | $32.38300 | $1,619.15 |
100 | $30.81240 | $3,081.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $31.96707 | $9,590.12 |
600 | $30.96495 | $18,578.97 |
900 | $30.39144 | $27,352.30 |
1,500 | $29.68229 | $44,523.43 |
2,100 | $29.22305 | $61,368.40 |