New at DigiKey
TG1G-S001NZRLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-3506NZRL

DigiKey Part Number
5843-TG1G-3506NZRL-ND
Manufacturer
Manufacturer Product Number
TG1G-3506NZRL
Description
ISO MOD 1G 24P SMD
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$38.11762$16,009.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.