TG15-1205NSLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $14.01711
Datasheet
New Product
TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG15-1205NSLF

DigiKey Part Number
5843-TG15-1205NSLF-ND
Manufacturer
Manufacturer Product Number
TG15-1205NSLF
Description
ISO MOD T1 2C:1 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 2CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Single)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2CT:1
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
558$13.34964$7,449.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.