
TG111-S001J24LF | |
---|---|
DigiKey Part Number | 5843-TG111-S001J24LF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-S001J24LF |
Description | ISO MID 1G LOWPRFL 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.520" L x 0.480" W (13.21mm x 12.19mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
532 | $38.89821 | $20,693.85 |