
TG111-RP39NJRL | |
---|---|
DigiKey Part Number | 5843-TG111-RP39NJRL-ND |
Manufacturer | |
Manufacturer Product Number | TG111-RP39NJRL |
Description | ISO MOD 1G POE 0.35A 24P SMD |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.545" L x 0.480" W (13.84mm x 12.19mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
407 | $31.24860 | $12,718.18 |